The Phoenix Contact PST 1,0/18-3,5 is a male plug with a tin-plated contact plating, a 3.5mm pitch, and a straight orientation. It has a maximum current rating of 8A and a depth of 2.8mm. The plug is terminated with solder and has a black housing color. It is designed for use in applications where a single row of contacts is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 8A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |