This male connector features a black housing with a tin plating, a 3.5mm pitch, and a straight orientation. It has a maximum current rating of 8A and is packaged on a tape and reel. The connector has a depth of 2.8mm and a length of 21mm, with a single row of contacts. It is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 21mm |
| Max Current Rating | 8A |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |