The PST 1,3/ 4-5,0 R56 is a 20mm long male connector with a maximum current rating of 12A. It features a 5mm pitch and is plated with tin. The connector has a straight orientation and is packaged on a tape and reel. It is designed for use in applications where a reliable and efficient connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20mm |
| Max Current Rating | 12A |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Compliant |