The Phoenix Contact PST 1,3/ 4-H-5,0 is a right angle male connector with a maximum current rating of 12A and a pitch of 5mm. It features tin plating and is compliant with RoHS regulations. The connector has a depth of 12.5mm and a housing color of black. It is designed for solder termination and has a single row configuration.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Depth | 12.5mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 12A |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |