Phoenix Contact PST Series, 3.5mm Pitch 16 Way 1 Row Straight PCB Terminal Block, Solder Termination, 10A
Phoenix Contact PST1,0/16-3,5 technical specifications.
| Current Rating | 10A |
| Mount | Termination |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Series | PST |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PST1,0/16-3,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.