
Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact PST1,3/5-5,0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 5 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
