
Pin Strip 3.5mm 20AWG 250V 8A 10 Position COMBICON PST Series | Phoenix Contact 1945177
Phoenix Contact PST1.0/10-3.5 technical specifications.
| Contact Plating | Tin |
| Depth | 2.8mm |
| Housing Color | Black |
| Length | 35mm |
| Max Current Rating | 8A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PST1.0/10-3.5 to view detailed technical specifications.
No datasheet is available for this part.
