This Phoenix Contact terminal block features a female right angle design with a maximum current rating of 10A and a maximum supply voltage of 400V. It has a depth of 14.7mm and a length of 60mm, accommodating wire gauges from 14AWG to 26AWG. The terminal block is RoHS compliant and features a screw termination. It is designed for use in applications where a secure and reliable connection is required.
Phoenix Contact PT 1,5/12-PH-5,0 CLIP technical specifications.
| Contact Plating | Tin |
| Depth | 14.7mm |
| Gender | Female |
| Length | 60mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 400V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.