
Phoenix Contact Non-Fused Terminal Block, 2 Way/Pole, Solder Terminals, 26 16 AWG Through Hole, Nylon, 400 V
Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1,5/2-PVH-3,5 technical specifications.
| Package/Case | 200 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 14.6mm |
| Material | Nylon |
| Max Current Rating | 8A |
| Max Supply Voltage | 200V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Right Angle/Straight |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 160V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |