
This Phoenix Contact connector features copper contacts with tin plating, a nylon material, and a 3.5mm pitch. It has a current rating of 10A and a voltage rating of 400V. The connector is designed for cable mounting with a screw termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1,5/3-PVH-3,5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ways | 3 |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |