
Phoenix Contact PT1,5/3-PVH-5,0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ways | 3 |
| Pitch | 5mm |
| Termination | Screw |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PT1,5/3-PVH-5,0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.