
This 4-contact terminal block features a 5mm pitch and is designed for through hole mounting. Constructed from nylon with copper contacts plated with tin, it offers a current rating of 18A and a voltage rating of 630V. The block is suitable for use with 14AWG wire or cable.
Sign in to ask questions about the Phoenix Contact PT1,5/4-5,0-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact PT1,5/4-5,0-V technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 18A |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ways | 4 |
| Pitch | 5mm |
| Termination | Solder |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PT1,5/4-5,0-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
