
This cable mount connector features 4 copper contacts with tin plating, a current rating of 10A, and a voltage rating of 400V. The connector is made of nylon with a screw termination and a 3.5mm pitch. It is designed for use with 16AWG wire or cable.
Phoenix Contact PT1,5/4-PVH-3,5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ways | 4 |
| Pitch | 3.5mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PT1,5/4-PVH-3,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.