
PCB Terminal Block 5 Poles, 3.5 mm Pitch, PT 1,5/5-3,5-V, Phoenix Contact
Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1,5/5-3,5-V technical specifications.
| Current Rating | 17.5A |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
