PCB Terminal Block Rating to EN: 10 A @ 250 VAC/VDC Rating to UL: 15 A @ 300 VAC/VDC Temperature range: -40 ... +105...
Phoenix Contact PT1,5/5-PVH-5,0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Contacts | 5 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PT1,5/5-PVH-5,0 to view detailed technical specifications.
No datasheet is available for this part.