Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1,5/8-5.0-V technical specifications.
| Current Rating | 17.5A |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| Series | PT 1.5 |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |