![PCB Terminal Block [Phoenix Contact] PT 1, 5/8-PVH-3, 5 PCB Terminal Block 4017918946074](https://static.datasheets.com/image/28967514-phoenix-contact-pt1-5-8-pvh-3-5-image.jpg)
Phoenix Contact PT1,5/8-PVH-3,5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Horizontal |
| Number of Contacts | 8 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PT1,5/8-PVH-3,5 to view detailed technical specifications.
No datasheet is available for this part.