The PT1.5/11-3.5-H from Phoenix Contact is a 1-row straight wire terminal with a maximum current rating of 17.5A and a maximum supply voltage of 160V. It has a depth of 7.6mm and a length of 38.5mm. The terminal is designed for solder termination and can accommodate wire gauges ranging from 16AWG to 26AWG. It is suitable for applications requiring a reliable and efficient wire connection.
Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1.5/11-3.5-H technical specifications.
| Depth | 7.6mm |
| Length | 38.5mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |