This right angle PCB terminal block features a single row configuration with a maximum supply voltage of 160V and a maximum current rating of 17.5A. It measures 38.5mm in length and 9.2mm in depth. The terminal block is designed for solder termination and can accommodate wire gauges ranging from 16AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1.5/11-3.5-V technical specifications.
| Depth | 9.2mm |
| Length | 38.5mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |