The PT1.5/14-3.5-H terminal block from Phoenix Contact features a maximum current rating of 10A and a maximum supply voltage of 160V. It has a straight orientation and is terminated with solder. The terminal block has a maximum wire gauge of 26AWG and a minimum wire gauge of 16AWG. It measures 49mm in length and 7.6mm in depth.
Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1.5/14-3.5-H technical specifications.
| Depth | 7.6mm |
| Length | 49mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |