The Phoenix Contact PT1.5/14-5.0-H is a terminal block with a maximum current rating of 16A and a maximum supply voltage of 250V. It has a straight orientation and is terminated with solder. The block has a depth of 9mm and a length of 70mm, accommodating wire gauges from 14AWG to 26AWG. It features a single row of terminals.
Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1.5/14-5.0-H technical specifications.
| Depth | 9mm |
| Length | 70mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |