Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 17.5A
Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1.5/2-5.0-V technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.4mm |
| Length | 10mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |