This female right-angle terminal block from Phoenix Contact features a tin-plated contact and a maximum current rating of 10A. It has a maximum supply voltage of 400V and can accommodate wire gauges ranging from 12AWG to 26AWG. The terminal block has a depth of 12.2mm and a length of 10mm, with a right-angle orientation and a screw termination. It is designed for use in a variety of applications, including industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1.5/2-PH-5.0 technical specifications.
| Contact Plating | Tin |
| Depth | 12.2mm |
| Gender | Female |
| Length | 10mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 400V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |