The Phoenix Contact PT1.5/2-PH-5.0CLIP is a right-angle female connector with a maximum current rating of 10A and a maximum supply voltage of 400V. It has a length of 10mm and is designed for use with wire gauges between 14AWG and 26AWG. The connector features a screw termination and a contact plating of tin. It is suitable for applications requiring a high current rating and a compact design.
Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1.5/2-PH-5.0CLIP technical specifications.
| Contact Plating | Tin |
| Depth | 14.7mm |
| Gender | Female |
| Length | 10mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 400V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |