This Phoenix Contact connector features a right angle orientation, female gender, and a maximum current rating of 10A. It can withstand a maximum supply voltage of 400V and has a termination type of screw. The connector has a depth of 12.2mm and a length of 15mm, with a maximum wire gauge of 26AWG and a minimum of 12AWG.
Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1.5/3-PH-5.0 technical specifications.
| Contact Plating | Tin |
| Depth | 12.2mm |
| Gender | Female |
| Length | 15mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 400V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.