The PT1.5/7-3.5-H is a 7.6mm female plug with a maximum current rating of 17.5A and a maximum supply voltage of 160V. It has a straight orientation and is terminated with solder. The plug is not RoHS compliant. It has a maximum wire gauge of 26AWG and a minimum wire gauge of 16AWG. The plug is 24.5mm in length.
Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1.5/7-3.5-H technical specifications.
| Depth | 7.6mm |
| Gender | Female |
| Length | 24.5mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |