This Phoenix Contact terminal block features a right angle/straight orientation, with a maximum current rating of 8A and a maximum supply voltage of 200V. It has a depth of 14.6mm and can accommodate wire gauges from 16AWG to 26AWG. The terminal block is plated with tin and can be terminated with a screw. It has a single row of contacts.
Checking distributor stock and pricing after the page loads.
Phoenix Contact PT1.5/7-PVH-3.5 technical specifications.
| Contact Plating | Tin |
| Depth | 14.6mm |
| Gender | Female |
| Length | 24.5mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 200V |
| Number of Rows | 1 |
| Orientation | Right Angle/Straight |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |