PTDA 1,5/16-PH-3,5
Phoenix Contact PTDA 1,5/16-PH-3,5 technical specifications.
| Depth | 20mm |
| Gender | Female |
| Length | 57.4mm |
| Max Current Rating | 8A |
| Number of Rows | 2 |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.