Board terminal grid 3.5 12-pin 12P 3.5mm
Phoenix Contact PTDA1,5/12-PH-3,5 technical specifications.
| Depth | 20mm |
| Length | 43.4mm |
| Max Current Rating | 8A |
| Number of Rows | 2 |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.