The Phoenix Contact PTDA1,5/2-PH-3,5 is a 2-position female FFC/FPC connector with a 3.5mm pitch. It has a current rating of 10A and a voltage rating of 400V. The connector is made of nylon and features a right-angle orientation. It is designed for use with flexible flat cable and flexible printed circuit applications, and is suitable for use in environments with a termination type of spring clamp.
Phoenix Contact PTDA1,5/2-PH-3,5 technical specifications.
| Color | Green |
| Current Rating | 10A |
| Depth | 16mm |
| Gender | Female |
| Length | 7mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| Series | COMBICON PTDA |
| Termination | Spring Clamp |
| Voltage Rating | 400V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.