Phoenix Contact COMBICON PTDA Series 3.5mm Pitch Right Angle PCB Terminal Block with Spring Cage Termination
Phoenix Contact PTDA1,5/4-PH-3,5 technical specifications.
| Color | Green |
| Current Rating | 10A |
| Depth | 16mm |
| Gender | Female |
| Length | 14mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| Series | COMBICON PTDA |
| Voltage Rating | 400V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.