PCB Terminal Block [Phoenix Contact] PTDA 1, 5/6-PH-3, 5 PCB Terminal Block 4046356129145
Phoenix Contact PTDA1,5/6-PH-3,5 technical specifications.
| Depth | 20mm |
| Length | 22.4mm |
| Max Current Rating | 8A |
| Number of Rows | 2 |
| Termination | Spring Clamp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.