The Phoenix Contact PTDA2,5/2-PH-5,0 is a 2-position female FFC/FPC connector with a 5mm pitch. It has a current rating of 14A and a voltage rating of 630V. The connector is made of nylon and features a cable mount with a spring clamp termination. It measures 10mm in length and 20mm in width, with a depth of 16mm. The connector is designed for use in flexible flat cable and flexible printed circuit applications.
Phoenix Contact PTDA2,5/2-PH-5,0 technical specifications.
| Color | Green |
| Current Rating | 14A |
| Depth | 16mm |
| Gender | Female |
| Length | 10mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Series | COMBICON PTDA |
| Termination | Spring Clamp |
| Voltage Rating | 630V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.