Phoenix Contact COMBICON PTDA Series 5mm Pitch Right Angle PCB Terminal Block with Spring Cage Termination, Cable Mount
Phoenix Contact PTDA2,5/3-PH-5,0 technical specifications.
| Color | Green |
| Current Rating | 14A |
| Depth | 16mm |
| Gender | Female |
| Length | 15mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Series | COMBICON PTDA |
| Termination | Spring Clamp |
| Voltage Rating | 630V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.