
Phoenix Contact COMBICON PTDA Series 5mm Pitch Right Angle PCB Terminal Block with Spring Cage Termination, Cable Mount
Sign in to ask questions about the Phoenix Contact PTDA2,5/4-PH-5,0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact PTDA2,5/4-PH-5,0 technical specifications.
| Color | Green |
| Current Rating | 14A |
| Depth | 16mm |
| Gender | Female |
| Length | 20mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Spring Clamp |
| Voltage Rating | 630V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTDA2,5/4-PH-5,0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.