
Feed-through terminal block Manufacturer Article n°: 3214547 Colour: Grey Combustibility class: UL 94 V-0 Housing...
Phoenix Contact PTS1,5/S technical specifications.
| Color | Grey |
| Current Rating | 17.5A |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTS1,5/S to view detailed technical specifications.
No datasheet is available for this part.