TB, WIRE TO BRD, 15POS, 20AWG
Sign in to ask questions about the Phoenix Contact PTSA0,5/15-2,5-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact PTSA0,5/15-2,5-Z technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 2A |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact PTSA0,5/15-2,5-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.