Terminal Block, Header, R/a, 2WAY, Th;
Phoenix Contact PTSM 0,5/ 2-HH-2,5-THR R16 technical specifications.
| Contact Plating | Tin |
| Depth | 7.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6.7mm |
| Max Current Rating | 6A |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.