The PTSM 0,5/ 4-2,5-V SMD Wire Harness Connector has a maximum current rating of 6A and a maximum supply voltage of 250V. It has a straight orientation and is RoHS compliant. The connector is terminated with solder and has a wire gauge range of 20AWG to 26AWG. The connector measures 15.1mm in length and 7mm in depth.
Phoenix Contact PTSM 0,5/ 4-2,5-V SMD WH R44 technical specifications.
| Depth | 7mm |
| Length | 15.1mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM 0,5/ 4-2,5-V SMD WH R44 to view detailed technical specifications.
No datasheet is available for this part.