PHOENIX CONTACT PTSM 0,5/ 4-HHI-2,5-THR Board-To-Board Connector, Right Angle, PTSM Series, Through Hole, Header, 4 Contacts, 2.5 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact PTSM 0,5/ 4-HHI-2,5-THR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Male |
| Length | 7.5mm |
| Material | Tin |
| Mount | PCB |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | COMBICON PSTM |
| Termination | Through Hole |
| Voltage Rating | 200V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM 0,5/ 4-HHI-2,5-THR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.