This Phoenix Contact connector features a 19.2mm length, 2.5mm pitch, and a maximum current rating of 6A. The contact plating is tin, and the termination is solder. The connector is packaged in tape and reel format, with a black housing color. It has a straight orientation and a single row of contacts.
Phoenix Contact PTSM 0,5/ 7-HV-2,5-THR R44 technical specifications.
| Contact Plating | Tin |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 19.2mm |
| Max Current Rating | 6A |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM 0,5/ 7-HV-2,5-THR R44 to view detailed technical specifications.
No datasheet is available for this part.