PCB Terminal Block Series PTSM Pitch 2.5 mm horizontalP., PTSM 0,5/ 2-2,5-H THR R24, Phoenix Contact
Phoenix Contact PTSM0,5/2-2,5-HTHRR24 technical specifications.
| Gender | Female |
| RoHS Compliant | Yes |
| Series | PTSM |
| Termination | Push-In |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/2-2,5-HTHRR24 to view detailed technical specifications.
No datasheet is available for this part.