
Phoenix Contact PTSM Series, 2.5mm Pitch 2 Way 1 Row Right Angle PCB Terminal Block, Solder Termination, 6A
Sign in to ask questions about the Phoenix Contact PTSM0,5/2-HH-2,5-SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact PTSM0,5/2-HH-2,5-SMD technical specifications.
| Current Rating | 6A |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/2-HH-2,5-SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.