
This Phoenix Contact PTSM series connector features 2 male contacts with a current rating of 6A and a voltage rating of 160V. It has a straight orientation and a 2.5mm pitch. The connector is designed for through-hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact PTSM0,5/2-HV-2,5-THR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/2-HV-2,5-THR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
