The COMBICON PTSM Series connector features a 3-contact design with a current rating of 6A and a voltage rating of 200V. It has a wire/cable gauge of 24AWG and is designed for through hole mounting with a depth of 5mm. The connector is made of polymer material with copper contacts plated with tin and has a black color. It is available in a package size of 200 and has a pitch of 2.5mm with a length of 8mm and a width of 10mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Male |
| Length | 8mm |
| Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | COMBICON PTSM |
| Voltage Rating | 200V |
| Width | 10mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |