
The Phoenix Contact PTSM0,5/4-2,5-V-THR is a 4-position through-hole FFC/FPC connector with a current rating of 6A and a voltage rating of 200V. It features a 2.5mm pitch and is made of polymer material with copper contacts plated with tin. The connector has a black color and a straight orientation, with a length of 10.5mm and a width of 5mm. It is designed for use with flexible flat cable and flexible printed circuit applications.
Phoenix Contact PTSM0,5/4-2,5-V-THR technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 10mm |
| Gender | Male |
| Length | 10.5mm |
| Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | COMBICON PTSM |
| Voltage Rating | 200V |
| Width | 5mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/4-2,5-V-THR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.