
Phoenix Contact PTSM Series, 2.5mm Pitch 4 Way 1 Row Right Angle PCB Terminal Block, Solder Termination, 6A
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |