
This 5-position FFC/FPC connector features a 2.5mm pitch, a voltage rating of 160V, and a current rating of 6A. It is designed for surface mount applications and has a length of 13mm and a width of 9mm. The connector is made of polymer material with copper contacts plated with tin.
Phoenix Contact PTSM0,5/5-2,5-H-SMD technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Male |
| Length | 13mm |
| Material | Polymer |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | COMBICON PTSM |
| Voltage Rating | 160V |
| Width | 9mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.