
The Phoenix Contact PTSM0,5/5-2,5-H-THR is a 5-position right angle FFC/FPC connector with a current rating of 6A and a voltage rating of 200V. It has a wire/cable gauge of 24AWG and is designed for through hole mount. The connector is made of polymer material with copper contacts plated with tin. It measures 13mm in length, 10mm in width, and 5mm in depth.
Phoenix Contact PTSM0,5/5-2,5-H-THR technical specifications.
| Package/Case | 200 |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Male |
| Length | 13mm |
| Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | COMBICON PTSM |
| Voltage Rating | 200V |
| Width | 10mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/5-2,5-H-THR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
