
The PTSM0,5/5-HH-2,5-THR connector features a right angle orientation with 5 positions, a current rating of 6A, and a voltage rating of 160V. It is designed for through hole mounting with a 2.5mm pitch. The connector is part of the PTSM series and is terminated with solder. The SVHC compliance status is unknown.
Phoenix Contact PTSM0,5/5-HH-2,5-THR technical specifications.
| Current Rating | 6A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/5-HH-2,5-THR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.